
Inductive proximity sensor with a 2.5mm sensing distance and PNP output configuration. Features a 1kHz response frequency and 50mA switching current. Operates within a 10-30VDC supply voltage range. Constructed with a plastic body in a module package, measuring 23mm in length, 7.8mm in width, and 7.8mm in depth. Rated IP67 for environmental protection and designed for screw mounting with cable lead termination.
Omron E2SW211M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.8mm |
| Height | 7.8mm |
| Length | 23mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2SW211M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
