The Omron E32-A042M is a general sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a depth of 2mm and a length of 20.5mm, with a width of 2mm. The sensor is packaged in bulk and has an IP50 rating.
Checking distributor stock and pricing after the page loads.
| Depth | 2mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E32 |
| Width | 2mm |
| RoHS | Compliant |
