Omron E32-D12 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 9.055inch |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
