
The Omron E32-D12F is a fiber optic sensor with a sensing distance of 3.74 inches and an operating temperature range of -40°C to 70°C. It is rated for IP67 and is RoHS compliant. The sensor is packaged in bulk and has a package quantity of one. It measures 16mm in length and 6mm in width.
Omron E32-D12F technical specifications.
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.74inch |
| Series | E32 |
| Width | 6mm |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
