Omron E32-D14L technical specifications.
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 4.331inch |
| Series | E32 |
| Wire/Cable Diameter | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D14L to view detailed technical specifications.
No datasheet is available for this part.
