
The Omron E32-D24 is an optical fiber sensor with a sensing distance of 15.24mm. It is designed for through hole mounting and features an IP67 rating for protection against solid particles and water. The sensor operates within a temperature range of -40°C to 70°C. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E32-D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 15.24mm |
| Sensing Method | Optical |
| Series | E32 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
