
Fiber optic photoelectric sensor with a 250mm sensing distance. Features a 3mm width and 34mm length, constructed from polyethylene. Operates within a temperature range of -40°C to 70°C and boasts an IP67 rating. Designed for through-hole mounting and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E32-D32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 250mm |
| Sensing Method | Optical |
| Width | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-D32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
