Omron E32-D36P1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-D36P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
