Omron E32-L25T-1 2M technical specifications.
| Type | Reflective |
| Maximum Sensing Distance | 0.01m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E32-L25T-1 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.