Omron E32-LT11R 2M technical specifications.
| Package Length (mm) | 15 |
| Mounting | Panel |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E32-LT11R 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.