The Omron E32-R21 is a panel mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for IP67 and is RoHS compliant. The sensor has a sensing distance of 250mm and is available in a bulk packaging with a single unit per package. It is designed for general use and is part of the E32 series.
Omron E32-R21 technical specifications.
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 250mm |
| Series | E32 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-R21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
