Omron E32-T11F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.