
This Omron E32-T14L optical photoelectric sensor is a through-beam, multimode device with an operating temperature range of -40°C to 70°C. It features a lead-free design and is compliant with RoHS regulations. The sensor has a sensing distance of 119.8mm and uses an optical sensing method. It is packaged in bulk and has a package quantity of one unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E32-T14L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 119.8mm |
| Sensing Method | Optical |
| Series | E32 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T14L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
