
The Omron E32-T16 is a photoelectric sensor with a sensing distance of 3700mm and a sensing method of optical. It has a screw mount and is rated for operation in temperatures between -40°C and 70°C. The sensor is IP67 rated and compliant with RoHS regulations. It measures 27mm in length, 8.4mm in width, and 15.5mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E32-T16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.5mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3700mm |
| Sensing Method | Optical |
| Series | E32 |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
