Omron E32-T22 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.