
The Omron E32-T22S is a multimode cable mount amplifier with a length of 0.118inch and a black 3mm diameter cable. It is packaged in bulk and compliant with RoHS regulations. The amplifier is part of the E32 series and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Length | 0.118inch |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E32 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
