Omron E32-T24 technical specifications.
| Length | 15mm |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.55mm |
| Sensing Method | Optical |
| Series | E32 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
