Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E32-T51 2M
Datasheet
Omron
E32-T51 2M
Unconfirmed
Photoelectric Sensor Thru-beam 1m
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Photoelectric Sensors
Through-Beam & Retro-reflective
Photoelectric Sensor Thru-beam 1m
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Thru-beam
Maximum Sensing Distance
1
m
Min Operating Temperature
-40
°C
Max Operating Temperature
150
°C
Compliance
RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account