Omron E32-T84SS technical specifications.
| Type | Thru-beam |
| Maximum Sensing Distance | 1.7m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E32-T84SS to view detailed technical specifications.
No datasheet is available for this part.