Fiber Optic Sensors FIBER FOR AKSYS 250 PER BOX
Checking distributor stock and pricing after the page loads.
Omron E32-TC200-U1-1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.551inch |
| Series | E32 |
| RoHS | Compliant |