Omron E39-L143 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E39 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-L143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
