
The Omron E39-L59 is a stainless steel component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is designed for lead free applications and is RoHS compliant. The component is packaged in bulk and has a package quantity of one. It is mounted using brackets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E39-L59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E39-L59 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E39 |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-L59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
