
The Omron E39-P11 is a unidirectional surface mount LCC with an access time of 10ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 60mA. The device is available in tape and reel packaging with 250 units per package.
Omron E39-P11 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Sensing Distance | 700mm |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-P11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
