Omron E39-RS3 technical specifications.
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shape | Rectangular |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-RS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
