
The Omron E39-S61 is a general amplifier with a height of 4mm and a length of 11mm. It operates within a temperature range of -25°C to 55°C and is mounted using brackets. The device is packaged in bulk, with one unit per package.
Checking distributor stock and pricing after the page loads.
Omron E39-S61 technical specifications.
| Height | 4mm |
| Length | 11mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E39 |
| Width | 0.5mm |
| RoHS | Compliant |