Omron E39G1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | E39 |
| RoHS | Compliant |
Download the complete datasheet for Omron E39G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
