Omron E3A2-R3M4D-G1-31 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3A2-R3M4D-G1-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.