
The Omron E3B2-R5M4D-US is a through-beam photoelectric sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a screw mount and a relay output configuration. The sensor can detect objects up to 5 meters away and is available in bulk packaging. However, it is not RoHS compliant.
Omron E3B2-R5M4D-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 5m |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3B2-R5M4D-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.