
The Omron E3C-1 is a screw mount device with an SOIC package, rated for operation between -25°C and 70°C. It is compliant with RoHS regulations and features an IP66 rating for environmental resistance. The device has a sensing distance of 39.37 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3C-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
