Omron E3C-1 5M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3C-1 5M to view detailed technical specifications.
No datasheet is available for this part.