Omron E3C-A technical specifications.
| Amplifier Type | STANDARD |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Current | 80mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
