Photoelectric Sensor Diffuse-Reflective 0.1m 4-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Package Quantity | 1 |
| Ratings | IP64 |
| Sensing Distance | 3.937inch |
| Series | E3C |
| RoHS | Compliant |