Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E3C-DS10T
Datasheet
Omron
E3C-DS10T
Obsolete
SENSOR OPTO REFL 100MM WIRE MOD
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
SENSOR OPTO REFL 100MM WIRE MOD
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Package Quantity
1
Ratings
IP64, IP50
Sensing Distance
3.937inch
Series
E3C
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account