Omron E3C-DS5W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-DS5W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
