
The Omron E3C-JB4P is a standard PNP amplifier with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum output current of 100mA and a response time of 1ms. The amplifier is designed for DIN rail mount and is rated for IP50. It is compliant with RoHS regulations and is available in bulk packaging.
Omron E3C-JB4P technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 50mA |
| Output Configuration | PNP |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | E3C |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-JB4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
