Omron E3C-LR12 technical specifications.
| Type | Retro-Reflective |
| Maximum Sensing Distance | 7m |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3C-LR12 to view detailed technical specifications.
No datasheet is available for this part.