Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3C-S10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3C-S10 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Mount | DIN Rail |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3C |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-S10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
