Compact Head Amplifier-Separated Photoelectric Sensor
Checking distributor stock and pricing after the page loads.
Omron E3C-S10D 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Shock Rating | 50G |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |