Omron E3C-S20W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 7.874inch |
| Series | E3C |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-S20W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
