Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3C-S50D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP64 |
| Sensing Distance | 19.685inch |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3C-S50D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.