Omron E3C-T1D technical specifications.
| Category | Single Beam Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3C-T1D to view detailed technical specifications.
No datasheet is available for this part.