Omron E3C-WH4F technical specifications.
| Amplifier Type | STANDARD |
| Mount | Brackets |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-WH4F to view detailed technical specifications.
No datasheet is available for this part.