Omron E3CL11M technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP50 |
| Sensing Distance | 0.787inch |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3CL11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.