
This Omron relay features a max operating temperature of 55°C and a min operating temperature of -25°C. It can handle a max supply voltage of 24V and a min supply voltage of 12V. The relay has a low operating supply current of 45mA and is mounted on a DIN rail. It has a single output configuration of NPN type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Operating Supply Current | 45mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Series | E3C-LDA |
| RoHS | Compliant |