
AMP TWIN PNP OUTPUT CABLE CONN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 45mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Series | E3C-LDA |
| RoHS | Compliant |
