
The Omron E3F2-10B4-M is a 24V PNP photoelectric sensor with a response time of 2.5ms and a sensing distance of 10000mm. It operates within a temperature range of -25°C to 55°C and is rated for IP67. The sensor is available in a single package quantity and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 10000mm |
| Series | E3F2 |
| RoHS | Compliant |
