
The Omron E3F2-10B4-M1-M is a through-beam photoelectric sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates at 24V and has a response time of 2.5ms. The sensor is rated for IP67 and is not radiation hardened. It has a sensing distance of 10000mm and is part of the E3F2 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 10000mm |
| Series | E3F2 |
| RoHS | Compliant |
