
The Omron E3F2-10C4-M is a photoelectric sensor with a through-beam and retro-reflective configuration, operating within a temperature range of -25°C to 55°C. It is powered by a 24V supply voltage and features a response time of 2.5ms. The sensor has an IP67 rating, indicating its resistance to dust and water ingress. It is designed for use in applications where sensing distances of up to 10,000mm are required.
Checking distributor stock and pricing after the page loads.
Omron E3F2-10C4-M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 10000mm |
| Series | E3F2 |
| RoHS | Compliant |