The Omron E3F2-10C4-M 2M is a thru-beam infrared sensor with a maximum sensing distance of 10 meters. It features an NPN output type and can operate in a switching mode where it is activated by light or darkness. The sensor is designed to withstand shocks of up to 50 units and can operate within a temperature range of -25 to 55 degrees Celsius. It can be powered by a maximum supply voltage of 24VDC.
Checking distributor stock and pricing after the page loads.
Omron E3F2-10C4-M 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |