
Through-beam photoelectric sensor with infrared (IR) sensing technology and a 30ms response time. Features a 3-pin termination and 200mA output current, operating from 10V to 30V DC and 24V to 240V AC. Rated IP66 and IP67, this panel-mount sensor offers a sensing distance of 118.11 inches and operates between -25°C and 55°C. Approvals include UL, CSA, and CE.
Omron E3F2-3Z1 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 24mm |
| Height | 24mm |
| Lead Free | Contains Lead |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | Dark-On |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 118.11inch |
| Series | E3F2 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Weight | 110g |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-3Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
